text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.365
6,000 $0.32
9,000 $0.32
12,000+ $0.32
Total:

$1,095.00

USD
Attributes
Attributes Table
Voltage Rating 32V
Response Characteristic Fast-Acting
Current Rating 50mA
Resistance 3.4Ω
Operating Temp Range -55°C to +125°C
Color Blue
Moisture Sensitivity Level 1