
Product Variant Information section
Available Packages
Package Qty:
3,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 3,000
Multiple Of: 3,000
Quantity | Web Price |
---|---|
3,000 | $0.385 |
6,000+ | $0.27 |
Attributes
Attributes Table
Voltage Rating | 63V |
Response Characteristic | Fast-Acting |
Current Rating | 0.5A |
Operating Temp Range | -55°C to +125°C |
Case Size | 1206 (3216 Metric) |