text.skipToContent text.skipToNavigation

Manufacturer Part #

FNM-1-1-4

FNM Series Time Delay 250 V 1.25 A Ø 10.3 x 38.1 mm Dual Element Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1302
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 1.25A
Interrupting Rating: 100A
Color: Green
Dimension: L  38.1mm x D  10.3mm
Mounting Method: Press Fit
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.92
USD
Quantity
Web Price
1
$13.92
4
$13.06
20
$12.12
40
$11.74
125+
$11.14
Product Variant Information section