text.skipToContent text.skipToNavigation

Manufacturer Part #

FNM-30

FNM Series Time Delay 250 V 30 A Ø 10.3 x 38.1 mm Dual Element Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 30A
Interrupting Rating: 10kA
Color: Green
Dimension: L  38.1mm x D  10.3mm
Mounting Method: Press Fit
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
491
Factory Lead Time:
2 Weeks
Total
$103.10
USD
Quantity
Web Price
1
$11.08
5
$10.31
25
$9.60
50
$9.31
150+
$8.86
Product Variant Information section