text.skipToContent text.skipToNavigation

Manufacturer Part #

FNQ-15

FNQ Series Time Delay 500 V 15 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Time Delay
Current Rating: 15A
Dimension: L  38.1mm x D  10.3mm
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,260
Factory Lead Time:
2 Weeks
Total
$523.40
USD
Quantity
Web Price
1
$30.54
4
$28.22
15
$26.17
25
$25.42
50+
$24.43
Product Variant Information section