text.skipToContent text.skipToNavigation

Manufacturer Part #

FNQ-25

FNQ Series Time Delay 500 V 25 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Time Delay
Current Rating: 25A
Dimension: L  38.1mm x D  10.3mm
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$419.90
USD
Quantity
Web Price
1
$44.91
4
$41.99
15
$39.39
40
$37.56
100+
$35.93
Product Variant Information section