text.skipToContent text.skipToNavigation

Manufacturer Part #

FNQ-30

FNQ Series Time Delay 500 V 30 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Time Delay
Current Rating: 30A
Dimension: L  38.1mm x D  10.3mm
Mounting Method: Press Fit
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,504
Factory Lead Time:
2 Weeks
Total
$561.00
USD
Quantity
Web Price
1
$32.74
4
$30.25
15
$28.05
25
$27.25
50+
$26.19
Product Variant Information section