text.skipToContent text.skipToNavigation

Manufacturer Part #

FNQ-7

FNQ Series Time Delay 500 V 7 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Time Lag
Current Rating: 7A
Dimension: L  38.1mm x D  10.3mm
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$550.00
USD
Quantity
Web Price
1
$32.09
4
$29.65
15
$27.50
25
$26.71
50+
$25.67
Product Variant Information section