text.skipToContent text.skipToNavigation

Manufacturer Part #

FNQ-R-2

FNQ-R Series Time Delay 600 V 2 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 2A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$769.80
USD
Quantity
Web Price
1
$43.89
4
$41.04
15
$38.49
40
$36.70
100+
$35.11
Product Variant Information section