text.skipToContent text.skipToNavigation

Manufacturer Part #

FNQ-R-3

FNQ-R Series Time Delay 600 V 3 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 3A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
6,554
Factory Lead Time:
2 Weeks
Total
$669.20
USD
Quantity
Web Price
1
$35.20
4
$34.30
15
$33.46
25
$33.14
50+
$32.71
Product Variant Information section