text.skipToContent text.skipToNavigation

Manufacturer Part #

FRN-R-20

FRN-R Series Time Delay 250 V 20 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1301
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 20A
Interrupting Rating: 200kA
Dimension: L  50.8mm x D  14.2mm
Package Style:  CARTRIDGE
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
11,300
Factory Lead Time:
2 Weeks
Total
$13.45
USD
Quantity
Web Price
1
$13.45
5
$12.67
25
$11.93
50
$11.63
150+
$11.16
Product Variant Information section