text.skipToContent text.skipToNavigation

Manufacturer Part #

FRN-R-400

FRN-R Series Time Delay 200 V 400 A Ø76.2 x 20.64 mm Dual Element Fuse Cartridge

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 400A
Dimension: L  20.64mm x D  76.2mm
Pricing Section
Stock:
0
Minimum Order:
2
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$367.24
USD
Quantity
Web Price
1
$202.14
2
$183.62
4
$166.79
5+
$161.71
Product Variant Information section