text.skipToContent text.skipToNavigation

Manufacturer Part #

FRS-R-2

FRS-R Series Time Delay 600 V 2 A Class RK5 Dual Element Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 2A
Dimension: L  127mm x D  20.5mm
Pricing Section
Stock:
0
Minimum Order:
45
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
252
Factory Lead Time:
4 Weeks
Total
$1,190.70
USD
Quantity
Web Price
1
$31.79
4
$29.37
15
$27.24
25
$26.46
50+
$25.43
Product Variant Information section