text.skipToContent text.skipToNavigation

Manufacturer Part #

FRS-R-25

FRS-R Series Ø 20.5 x 127 mm 600 V 25 A Dual Element Time Delay Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1301
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Time Delay
Current Rating: 25A
Interrupting Rating: 200kA
Dimension: L  127mm x D  20.5mm
Package Style:  CARTRIDGE
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,201
Factory Lead Time:
2 Weeks
Total
$26.09
USD
Quantity
Web Price
1
$26.09
4
$24.29
15
$22.68
30
$21.88
75+
$20.87
Product Variant Information section