text.skipToContent text.skipToNavigation

Manufacturer Part #

FRS-R-4

FRS-R Series Ø 20.5 x 127 mm 600 V 4 A Dual Element Time Delay Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Time Delay
Current Rating: 4A
Interrupting Rating: 200kA
Dimension: L  127mm x D  20.5mm
Package Style:  CARTRIDGE
Pricing Section
Stock:
0
Minimum Order:
45
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
4 Weeks
Total
$1,115.10
USD
Quantity
Web Price
1
$29.54
4
$27.50
15
$25.68
30
$24.78
75+
$23.63
Product Variant Information section