text.skipToContent text.skipToNavigation

Manufacturer Part #

FRS-R-45

FRS-R Series Time Delay 250 V 45 A Ø 26.9 x 139.7 mm Dual Element Fuse Cartridge

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 300V
Rated Voltage (VAC): 600VAC
Response Characteristic: Time Delay
Current Rating: 45A
Interrupting Rating: 20kA
Dimension: L  139.7mm x D  26.9mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
908
Factory Lead Time:
2 Weeks
Total
$329.90
USD
Quantity
Web Price
10+
$32.99
Product Variant Information section