text.skipToContent text.skipToNavigation

Manufacturer Part #

FRS-R-70

FRS-R Series Time Delay 600 V 70 A Class RK5 Dual Element Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 70A
Dimension: L  200mm x D  28.19mm
Pricing Section
Stock:
0
Minimum Order:
45
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,296
Factory Lead Time:
2 Weeks
Total
$3,538.80
USD
Quantity
Web Price
1
$98.30
3
$91.09
5
$87.92
15
$81.47
25+
$78.64
Product Variant Information section