text.skipToContent text.skipToNavigation

Manufacturer Part #

FWH-125B

FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Fast-Acting
Current Rating: 125A
Dimension: L  46.63mm x D  29.36mm
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
228
Factory Lead Time:
8 Weeks
Total
$1,028.50
USD
Quantity
Web Price
1
$122.09
3
$112.50
5
$108.30
10
$102.85
20+
$97.67
Product Variant Information section