text.skipToContent text.skipToNavigation

Manufacturer Part #

FWP-30A14F

FWP Series Fast-Acting 700 V 30 A Ø 14.3 x 50.8 mm High Speed Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 700V
Rated Voltage (VAC): 700VAC
Response Characteristic: Fast-Acting
Current Rating: 30A
Interrupting Rating: 200kA
Typical Melting I2T: 450A
Dimension: L  50.8mm x D  14.3mm
Package Style:  CARTRIDGE
Pricing Section
Stock:
0
Minimum Order:
15
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
224
Factory Lead Time:
12 Weeks
Total
$627.90
USD
Quantity
Web Price
1
$48.11
4
$44.24
10
$41.86
25
$39.60
40+
$38.49
Product Variant Information section