text.skipToContent text.skipToNavigation

Manufacturer Part #

FWX-25A14F

FWX Series Fast-Acting 250 V 3 A Ø 14.3 x 50.8 mm High Speed Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 25A
Dimension: L  50.8mm x D  14.3mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
8 Weeks
Total
$2,332.00
USD
Quantity
Web Price
10
$29.15
20
$25.21
30
$24.72
50
$24.12
100+
$23.32
Product Variant Information section