text.skipToContent text.skipToNavigation

Manufacturer Part #

KLDR010.T

KLDR Series Time Delay 300 V 10 A Ø 10.3 x 38.1 mm Class CC POWR-GARD® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Time Delay
Current Rating: 10A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$387.00
USD
Quantity
Web Price
10+
$19.35
Product Variant Information section