text.skipToContent text.skipToNavigation

Manufacturer Part #

KLM-3/10

KLM Series Fast-Acting 600 V 0.3 A Ø 10.4 x 38.1 mm Midget Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Fast-Acting
Current Rating: 0.3A
Dimension: L  38.1mm x D  10.4mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
10 Weeks
Total
$306.70
USD
Quantity
Web Price
10
$30.67
20
$25.86
30
$25.27
50+
$24.54
Product Variant Information section