text.skipToContent text.skipToNavigation

Manufacturer Part #

L50S350.V

L50S Very Fast-Acting 450 V 350 A Ø 30.1 x 53.2 mm Semiconductor Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 450V
Response Characteristic: Very Fast Acting
Current Rating: 350A
Dimension: L  53.2mm x D  30.1mm
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$385.25
USD
Quantity
Web Price
5
$77.05
15
$66.99
20
$66.00
50
$62.95
75+
$61.64
Product Variant Information section