text.skipToContent text.skipToNavigation

Manufacturer Part #

L50S500.X

L50S Very Fast-Acting 450 V 500 A Ø 50.8 x 56.4 mm Semiconductor Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 450V
Response Characteristic: Very Fast Acting
Current Rating: 500A
Dimension: L  56.4mm x D  50.8mm
Pricing Section
Stock:
0
Minimum Order:
3
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$351.57
USD
Quantity
Web Price
1
$125.24
3
$117.19
10
$108.95
20
$104.48
40+
$100.19
Product Variant Information section