text.skipToContent text.skipToNavigation

Manufacturer Part #

LA60Q152

LA60Q Series Very Fast-Acting 600 V 15 A Surface Mount Special Purpose Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Very Fast Acting
Current Rating: 15A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$310.80
USD
Quantity
Web Price
1
$33.14
4
$31.08
20
$28.85
40
$27.94
125+
$26.51
Product Variant Information section