text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS5020MT1TXG

NIS5x2x Series 18 V 10 A 14 mOhm SMT Electronic Fuse Regulator - WDFN-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 18V
Current Rating: 10A
Resistance: 14mΩ
Operating Temp Range: -40°C to +150°C
Package Style:  WDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,685.00
USD
Quantity
Web Price
3,000+
$0.895
Product Variant Information section