text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS5135MN1TXG

NIS5135 Series 5 V 3.6 A Time Delay Electronic Resettable Fuse - DFN-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 5V
Response Characteristic: Time Delay
Current Rating: 3.6A
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Web Price
3,000
$0.555
6,000
$0.45
9,000+
$0.445
Product Variant Information section