text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS5820MT1TXG

NIS5x2x Series 18 V 8 A 24 mOhm SMT Electronic Fuse Regulator - WDFN-10

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 18V
Current Rating: 8A
Resistance: 24mΩ
Operating Temp Range: -40°C to +150°C
Features & Applications

The NIS5820 from ON Semiconductor is a self-protected, resettable electronic fuse which can greatly enhance the resilience of electronic circuits against catastrophic failures and shut-downs.

APPLICATIONS
• Servers and motherboards
• Storage devices
• Power supplies
• Hot-plug fans
• Industrial systems
• Relay replacement

FEATURES
• On-resistance options: 14mΩ and 24mΩ
• Adjustable over-current protection
• Over- and under-voltage protection
• Reverse current protection
• Adjustable output slew rate
• Built-in current sensing
• Thermal shut-down for self-protection

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,175.00
USD
Quantity
Web Price
3,000+
$0.725
Product Variant Information section