text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS6350MT1TXG

NIS6350 Series 5 V 3 A 50 mOhms Cost Effective Resettable Fuse - WDFNW-10

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 5V
Current Rating: 3A
Resistance: 50mΩ
Operating Temp Range: -40°C to +150°C
Dimension: L  3mm x W  3mm
Package Style:  WDFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$145.80
USD
Quantity
Web Price
3,000+
$0.0486
Product Variant Information section