text.skipToContent text.skipToNavigation

Manufacturer Part #

SPFI005.L

SPFI Series Fast-Acting 1000 V 5 A Ø 10.31 x 38.98 mm Cylindrical Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 1000V
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.04Ω
Interrupting Rating: 20kA
Typical Melting I2T: 43A
Dimension: L  38.98mm x D  10.31mm
Package Style:  CYLINDRICAL
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,050.50
USD
Quantity
Web Price
50+
$21.01
Product Variant Information section