text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-5-1A-BK

SR-5 Series Time Delay 250VAC 1 A Ø 8.5 x 7.6 mm Subminiature Radial Lead Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Dimension: L  7.6mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
28,400
USA:
28,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Web Price
1+
$1.09
Product Variant Information section