text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-5H-3.15A-AP

Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 4.3 X 7.85mm Plastic

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Delay
Current Rating: 3.15A
Resistance: 17.5Ω
Interrupting Rating: 100A
Operating Temp Range: -40°C to +125°C
Typical Melting I2T: 67A
Storage Temperature Range: -10°C to +40°C
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.00
USD
Quantity
Web Price
1,000+
$0.196
Product Variant Information section