text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-5H-5A-AP

SAMPLE FPN ONLY - FUSE BOARD MOUNT 5A 250VAC RAD

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1627
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 5A
Resistance: 7.35Ω
Interrupting Rating: 100A
Operating Temp Range: -40°C to +125°C
Typical Melting I2T: 120A
Dimension: L  8.5mm x W  4.3mm
Storage Temperature Range: -10°C to +40°C
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$230.00
USD
Quantity
Web Price
1,000
$0.23
3,000
$0.189
4,000
$0.188
10,000
$0.184
15,000+
$0.182
Product Variant Information section