text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

TPS-50L

TPS Series Ø 14.3 x 22.2 mm 170 VDC 50 A DC Power Distribution Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TPS-50L - Technical Attributes
Attributes Table
Voltage Rating: 170V
Current Rating: 50A
Dimension: L  22.2mm x D  14.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$1,551.20
USD
Quantity
Web Price
10
$78.13
20
$77.56
30
$77.23
40
$76.99
50+
$76.25
Product Variant Information section