text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216FF1-R

Fast Acting 1206 (3216) 63 VDC / 32 VAC 1 A Chip Fuse Surface Mount

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 1A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,935.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.645
6,000
$0.61
9,000
$0.58
12,000
$0.555
15,000+
$0.525
Product Variant Information section