text.skipToContent text.skipToNavigation

Manufacturer Part #

TR/3216FF20-R

20 A 24 V Board Mount (Cartridge Style Excluded) 1206 (3216 Metric) Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TR/3216FF20-R - Technical Attributes
Attributes Table
Voltage Rating: 24V
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 0.0018Ω
Interrupting Rating: 150A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 48.6A
Dimension: L  3.2mm x W  1.6mm
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Web Price
3,000
$0.75
6,000+
$0.60
Product Variant Information section