
Manufacturer Part #
TR-3216FF3-R
3216FF Series Fast-Acting 63 V 3 A 1206 Surface Mount Chip™ Fuse
Product Specification Section
Eaton TR-3216FF3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton TR-3216FF3-R - Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Response Characteristic: | Fast-Acting |
Current Rating: | 3A |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000
$0.23
6,000
$0.189
9,000
$0.187
12,000
$0.186
15,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount