text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216FF3-R

3216FF Series Fast-Acting 63 V 3 A 1206 Surface Mount Chip™ Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 3A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,000
Web Price:
$0.77 USD Each
Total
$8.54
USD
Cost Per Unit
$4.27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.