text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216FF30-R

3216FF Series 1206 Fast-Acting 24 V 30 A Surface Mount Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TR-3216FF30-R - Technical Attributes
Attributes Table
Voltage Rating: 24V
Response Characteristic: Fast-Acting
Current Rating: 30A
Resistance: 0.0012Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 43A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,930.00
USD
Quantity
Web Price
3,000+
$1.31
Product Variant Information section