text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216FF4-5-R

3216FF Series Fast Acting 63 VDC/32 VAC 4.5 A Chip Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 4.5A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,275.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.425
6,000
$0.345
9,000+
$0.34
Product Variant Information section