text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216FF4-R

Fast Acting 1206 (3216) 32 VDC / 32 VAC 4 A Chip Fuse Surface Mount

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton TR-3216FF4-R - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 4A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000
$0.345
9,000
$0.325
12,000+
$0.31