text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216FF5-R

Fast Acting 1206 (3216) 32 VDC / 32 VAC 5 A Chip Fuse Surface Mount

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 5A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.79
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.79
50
$0.63
100
$0.605
500
$0.55
1,500+
$0.515