text.skipToContent text.skipToNavigation

Manufacturer Part #

TR/3216FF500-R

3216FF Series 1206 (3216) 63 VDC / 32 VAC 0.5 A Fast Acting Chip Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TR/3216FF500-R - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 0.5A
Resistance: 0.98Ω
Interrupting Rating: 50A
Typical Melting I2t (A2sec): 0.0019A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Web Price
3,000
$0.33
6,000
$0.32
9,000
$0.315
12,000
$0.315
15,000+
$0.305
Product Variant Information section