text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216FF500-R

3216FF Series Fast-Acting 63 V 0.5 A 1206 Surface Mount Chip™ Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TR-3216FF500-R - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 500mA
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$2,070.00
USD
Quantity
Web Price
3,000
$0.69
6,000
$0.34
9,000
$0.33
12,000+
$0.32
Product Variant Information section