text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216LV375-R

3216LV Series Fast Acting 125 VAC 375 mA Surface Mount Chip™ Fuses

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton TR-3216LV375-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 375mA
Operating Temp Range: -65°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.235
9,000
$0.22
12,000
$0.21
15,000+
$0.20