text.skipToContent text.skipToNavigation

Manufacturer Part #

TR/3216TD10-R

3216TD Series 3.2 x 1.6 mm 32 V 10 A Time Delay Fuse Chip Surface Mount

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton TR/3216TD10-R - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Time Delay
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,825.00
USD
Quantity
Web Price
2,500+
$0.965