text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-PCB-1-2-R

PC Series Fast-Acting 450 V 500 mA 8.89 x 4.67 x 8.77 mm Radial Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TR-PCB-1-2-R - Technical Attributes
Attributes Table
Voltage Rating: 450V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 500mA
Interrupting Rating: 50A
Typical Melting I2T: 0.006A
Dimension: L  8.89mm x W  4.67mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$2,105.00
USD
Quantity
Web Price
500
$4.21
1,000+
$3.37
Product Variant Information section