text.skipToContent text.skipToNavigation

Manufacturer Part #

TR1/6125TD2.5-R

6125TD Series Time Delay 60 V 2.5 A 6.1 x 2.72 mm Surface Mount Brick™ Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 60V
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Delay
Current Rating: 2.5A
Resistance: 0.35Ω
Interrupting Rating: 50A
Typical Melting I2T: 16.2A
Dimension: L  6.1mm x W  2.72mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Web Price
1,000+
$0.335