text.skipToContent text.skipToNavigation

Manufacturer Part #

TR1/6125TD2.5-R

6125TD Series Time Delay 60 V 2.5 A 6.1 x 2.72 mm Surface Mount Brick™ Fuse

Mfr. Name: Eaton
Standard Pkg:
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 60V
Response Characteristic: Time Delay
Current Rating: 2.5A
Dimension: L  6.1mm x W  2.72mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$490.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.49
2,000
$0.465
3,000
$0.44
4,000+
$0.42