text.skipToContent text.skipToNavigation

Manufacturer Part #

TR1/6125TD2-R

6125TD Series Time Delay 60 V 2 A 6.1 x 2.72 mm Surface Mount Brick™ Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 60V
Response Characteristic: Time Delay
Current Rating: 2A
Dimension: L  6.1mm x W  2.72mm
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Web Price
1,000
$0.415
3,000
$0.395
4,000
$0.375
10,000
$0.36
15,000+
$0.34